KYOCERA AVX MR061C104KAA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MR061C104KAA.

IHS

Datasheet6 pages3 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.07
$ 1.994
Stock
3,367
17,654
Authorized Distributors
5
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Surface Mount
Case/Package
Radial
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.28 mm
2.28 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC315C104K1R5TA
315 C 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX MR061C104KAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Cap,ceramic,100000Uf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc
MR Series 7.36 x 7.36 mm 100 nF 100 V ±10 % Tolerance X7R Radial Leads/Ceralam
CAPACITOR, 100V, 100NF; Application:Standard; Capacitance:100000pF; Capacitance Tolerance:± 10%; Series:MR; Voltage Rating:100V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5.08mm; Termination Type:Radial Leaded; Dielectric Characteristic:X7R; External Depth:2.28mm; External Length / Height:7.36mm; External Width:7.36mm; Lead Diameter:0.635mm; Lead Length:31.7mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX