What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX MR061C104KTA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount
$ 1.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MR061C104KTA.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages26 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-68.65%

Alternate Parts

Price @ 1000
$ 1.994
$ 1.97
Stock
17,704
3,367
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.28 mm
2.28 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXMR055C104KAA
Capacitor,Ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
KYOCERA AVXMR065C104KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.1uF, Through Hole Mount
KYOCERA AVXMR045C104KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC062C104K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupCKR06BX104KR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX MR061C104KTA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Multilayer Ceramic Capacitor, Ceralam MR Series, 0.1 - F, - 10%, X7R, 100 V, Radial Leaded RoHS Compliant: Yes
Molded CERAMIC CAPACITOR ceramic capacitor 100V 100nF 10% 15% ppm/C
Capacitor, 0.1µF, 100V, 10%, X7R; Capacitance:0.1µF; Voltage Rating:100V; Product Range:Ceralam MR Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 10%; External Depth:2.28mm; External Length / Height:7.36mm; External Width:7.36mm; Height:7.36mm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR061C104KTA.