KYOCERA AVX MR051A102JTA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MR051A102JTA.

Newark

Datasheet6 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-59.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C102J1G5CA
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC056G102J1G5CR
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC052C102J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
KYOCERA AVX08051A102JAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 100 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
100V 1nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061A102JAT2A
100V 1nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX MR051A102JTA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V C0G 5% Through Hole 5.08mm T/R
Avnet Japan
1nF ¡À5% C0G(NP0) 100V 4.83mm*2.28mm*4.83mm
CAPACITOR, 1NF, 100V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:1000pF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Approval Category:CECC; External Depth:2.28mm; External Length / Height:4.83mm; External Width:4.83mm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Temperature Coefficient:0 ± 30ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR051A102JTA.