Yageo Group C056G102J1G5CR

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C056G102J1G5CR.

IHS

Datasheet15 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.73
$ 1.6
$ 1.6
Stock
55
5,089
5,089
Authorized Distributors
2
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
5.973 mm
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC052C102J1G5CA
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC052C102J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Yageo GroupC052C102J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
KYOCERA AVXMD015A102JAB
Cap Ceramic 0.001uF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXCC09CG102J
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXCCR05CG102JP
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.1%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group C056G102J1G5CR provided by its distributors.

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1000pF 5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909
Molded Radial Ceramic Capacitors C056 1000pF 100volts C0G 5%
Capacitor, ceramic,1000Pf,100Vdc,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C056G102J1G5CR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.