KYOCERA AVX ML03V12R2BAT2A

Cap Ceramic 2.2pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ML03V12R2BAT2A.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2024-10-01
LTD Date2024-10-01

Related Parts

Yageo GroupCBR06C229BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.2pF C0G 0603 0.1pF
Yageo GroupCBR06C229CAGAC
0603 C, CBR 2.2PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.25PF
KYOCERA AVXML03V12R1BAT2A
Cap Ceramic 2.1pF 250V 0±30 ppm/°C 0.1pF SMD 0603 125°C T/R
KYOCERA AVXML03V12R4BAT2A
Cap Ceramic 2.4pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
KYOCERA AVXML03V12R3BAT2A
Cap Ceramic 2.3pF 250V 0±30 ppm/°C 0.1pF SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2pF 250volts C0G 0.1pF

Descriptions

Descriptions of KYOCERA AVX ML03V12R2BAT2A provided by its distributors.

Cap Ceramic 2.2pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
2.2PF POLYMER MULTILAYER ORGANIC FILM CAPACITOR, -0.1 TO +0.1PF, 250 V SMD, 0603
ML Series 0603 2.2 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 2.2e-06uF, Surface Mount, 0603
CAP CER 2.2PF 250V C0G/NP0 0603
CAPACITOR, 2.2PF, +/-0.1PF, 250V; Capacitance:2.2pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:(Not Applicable); Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03V12R2BAT2A/3K
  • ML03V12R2BAT2A\3K
  • ML03V12R2BAT2A\\3K