KYOCERA AVX MD011C102KAB

Cap Ceramic 0.001uF 100V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
$ 2.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MD011C102KAB.

IHS

Datasheet2 pages4 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+345%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC317C102K1R5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC410C102K1R5TA
410 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Ammo
Multilayer Ceramic Capacitors MLCC - Leaded C317 1000pF 100volts X7R 10%
KYOCERA AVXSR151C102KARTR2
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXAR151C102K4R
AR15 AR 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX MD011C102KAB provided by its distributors.

Cap Ceramic 0.001uF 100V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2610
1nF ¡À10% X7R 100V DIP-2 6.6mm*2.54mm*4.45mm
Capacitance:1000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:0.3Mm; Product Range:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Qualification:- Rohs Compliant: No |Kyocera Avx MD011C102KAB.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD011C102KAB.