KYOCERA AVX M39014/22-0488

Cap Ceramic 0.047uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) 125C Slide Pack
$ 11.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/22-0488.

Future Electronics

Datasheet15 pages14 years ago
Datasheet87 pages4 years ago
Datasheet14 pages10 years ago
Datasheet14 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX M39014/22-0488 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.442
$ 14.73
$ 14.73
Stock
8,549
13,965
13,965
Authorized Distributors
4
4
4
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.45 mm
4.45 mm
4.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXMD015C473KAB
Cap Ceramic 0.047uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Yageo GroupM39014/02-1265
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupCK14BX473K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupM39014/01-1507
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount
KYOCERA AVXM39014/01-1587V
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXM39014/01-1547V
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX M39014/22-0488 provided by its distributors.

Cap Ceramic 0.047uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) 125C Slide Pack
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount
M39014/22 Series 2.34x6.6x3.25 mm 47 uF 50 V ±10% LS=5.08mm Ceramic Capacitor
47nF ¡À10% X7R 50V DIP-2 6.6mm*2.34mm*3.25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/220488
  • M39014220488