KYOCERA AVX MD015C473KAB

Cap Ceramic 0.047uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MD015C473KAB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-4.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCK05BX473KTR1
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC124C473K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.047uF, Through Hole Mount
Yageo GroupM39014/02-1225
Cap Ceramic 0.047uF 100V BX 10% Radial 5.08mm (1%FR) 125C Bulk
KYOCERA AVXM39014/01-1587V
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXM39014/01-1547V
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupM39014/01-1587
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX MD015C473KAB provided by its distributors.

Cap Ceramic 0.047uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2610
47nF ¡À10% X7R 50V DIP-2 6.6mm*2.54mm*4.45mm
CAPACITOR, 50V, 47NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:0.325mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.54mm; External Length / Height:6.6mm; External Width:3.43mm; No. of Pins:2; Package / Case:Radial; Temperature Coefficient:± 15%; Termination Type:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX