KYOCERA AVX M39014/02-1298V

Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 1.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/02-1298V.

IHS

Datasheet4 pages10 years ago

Future Electronics

Newark

CAD Models

Download KYOCERA AVX M39014/02-1298V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCK05BX103K
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC052C103K1R5CA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 10% Ls=5.08Mm
KYOCERA AVXM39014/01-1455
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXCKR05BX103KR
Cap Ceramic 0.01uF 100V BX 10% Radial 5.08mm (0.01%FR) 125C Bag
Yageo GroupC062C103K2R5TATR
Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX M39014/02-1298V provided by its distributors.

Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 10nF 200V
M39014/02 Series 2.29x7.37x7.37 mm 0.01 uF 200V ±10% LS=5.08mm Ceramic Capacitor
Capacitor,ceramic,10000Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code
CAPACITOR, 0.01UF, 200V, RADIAL; Capacitance: 0.01µF; Voltage(DC): 200V; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Capacitor Case / Package: -; Produ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014021298V