Yageo Group C052C103K1R5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C103K1R5TA7301.

IHS

Datasheet10 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+238%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.407
$ 0.407
Stock
9,864
80,187
80,187
Authorized Distributors
2
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC124C103K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC052C103J1R5CA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 5% Ls=5.08Mm
Yageo GroupC052C103M5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXCK06BX103KTR1
Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C052C103K1R5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
CAP CER 10000PF 100V X7R RADIAL
Radial LDD Comm X7R 100V 10000pF ±10% X7R
10nF ¡À10% X7R 100V 4.83mm*2.29mm*5.08mm
C052C103K1R5TA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.