KYOCERA AVX CK05BX102KTR1

Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX102KTR1.

Newark

Datasheet72 pages29 years ago
Datasheet2 pages10 years ago
Datasheet2 pages19 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CK05BX102KTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC052C102K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupCKR05BX102KSV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909
KYOCERA AVXM39014/01-1237
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bag
KYOCERA AVXMR052C102KAA
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXMD015C102KAB
Cap Ceramic 0.001uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack

Descriptions

Descriptions of KYOCERA AVX CK05BX102KTR1 provided by its distributors.

Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1919
CK Series 2.29 x 4.83 x 4.83 mm 1 nF 200V ±10 % LS=5.08mm Radial Lead Capacitor
Ceramic Capacitor 1000Pf, 200V, X7R, 10%, Radial, Full Reel; Capacitance:1000Pf; Voltage(Dc):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Range:Ck05 Seriesrohs Compliant: No |Kyocera Avx CK05BX102KTR1.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK05BX102KTR1.