KYOCERA AVX F981A225MMA

Cap Tant Solid 2.2uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 7.5 Ohm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A225MMA.

IHS

Datasheet4 pages4 years ago
Datasheet14 pages16 years ago

Upverter

element14 APAC

Newark

element14

CAD Models

Download KYOCERA AVX F981A225MMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
234,052
106,070
106,070
Authorized Distributors
1
2
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-04-01
LTD Date2024-09-30

Related Parts

Yageo GroupT491A225M010AT
CAP TANT 2.2UF 20% 10V 1206 / 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJA225M016RNJ
Cap Tant Solid 2.2uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJR225M010RNJ
Cap Tant Solid 2.2uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 15 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F981A225MMA provided by its distributors.

Cap Tant Solid 2.2uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 7.5 Ohm 125°C T/R
F98 Series 2.2 uF ±20 % 10 V Surface Mount Solid Tantalum Electrolytic Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603
TANTALUM CAPACITOR, 2.2UF, 10V, SMD 20%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F981A225MMA.