KYOCERA AVX F931E226MNC

Cap Tant Solid 22uF 25V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.7 Ohm 125C T/R
$ 0.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931E226MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Newark

element14 APAC

AVX

Future Electronics

Inventory History

3 month trend:
-16.93%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

Capacitor Tant Solid 22uF 25VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
KYOCERA AVXTAJD226M025RNJ
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT491D226M020AT
Cap Tant Solid 22uF 20V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJD226M020RNJ
Cap Tant Solid 22uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJY226M025RNJ
Cap Tant Solid 22uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
KYOCERA AVXF931D226MCC
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-27 1.1 Ohm 125C T/R
KYOCERA AVXF930J226MAA
Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
KYOCERA AVXF931V226MNC
Cap Tant Solid 22uF 35V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F931E226MNC provided by its distributors.

Cap Tant Solid 22uF 25V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
TANTALUM CAPACITOR, 22UF 25V, 0.7 OHM, 0.2, 7343-28
F93 Series 22 uF ±20 % 25 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR Tantalum Capacitor 20% 22muF 25V
Tantalum Capacitor, 22Uf 25V, 0.7 Ohm, 0.2, 7343-28; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.7Ohm; Manufacturer Size Code:N; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Avx/nichicon F931E226MNC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931E226MNC.