KYOCERA AVX F930J226MAA

Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J226MAA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

element14 APAC

Newark

HQonline

Future Electronics

Inventory History

3 month trend:
-6.58%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTAJA226M006RNJ
Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A226M006AT
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491B226M006AT
Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXTPSA226M006R0900
Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125C T/R
KYOCERA AVXF380J226MMA
Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX F930J226MAA provided by its distributors.

Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206
F93 Series 22 uF ±20 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor
Tantalum Capacitor, 22Uf 6.3V 2.5 Ohm 20%, 3216-12; Capacitance:22Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:2.5Ohm; Manufacturer Size Code:A; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx F930J226MAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F930J226MAA.