KYOCERA AVX CKR05BX223KS

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 1.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX223KS.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.778
$ 0.421
$ 0.421
Stock
6,139
14,027
14,027
Authorized Distributors
3
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C223K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
KYOCERA AVXM39014/01-1541V
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC052C223K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
KYOCERA AVXM39014/01-1461
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
KYOCERA AVXM39014/01-1501V
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CKR05BX223KS provided by its distributors.

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 22nF
Capacitor, ceramic,22000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05BX223KS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX