KYOCERA AVX M39014/01-1461

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
$ 1.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1461.

IHS

Datasheet4 pages10 years ago

Future Electronics

CAD Models

Download KYOCERA AVX M39014/01-1461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC052C223K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Yageo GroupC052C223K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
KYOCERA AVXCKR05BX223KP
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount
KYOCERA AVXCKR05BX223KR
Cap Ceramic 0.022uF 50V BX 10% Radial 5.08mm (0.01%FR) 125C Bag
KYOCERA AVXCKR05BX223KMV
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bag

Descriptions

Descriptions of KYOCERA AVX M39014/01-1461 provided by its distributors.

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount
M39014/01 Series 2.29x4.83x4.83 mm 0.022 uF 50V ±10% LS=5.08mm Ceramic Capacitor
Capacitance:22000Pf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Ckr05 Series; Product Diameter:-Rohs Compliant: No |Kyocera Avx M39014/01-1461.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1461.
  • M39014/011461
  • M39014011461