KYOCERA AVX CKR05BX103KM

Capacitor, Ceramic, 10nF, 100VDC, 10-% Tol, 10+% Tol, BX-TC Code RoHS Compliant: Yes
$ 1.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX103KM.

IHS

Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-28.29%

Alternate Parts

Price @ 1000
$ 1.526
$ 1.43
$ 1.43
Stock
2,049
122,237
122,237
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCK05BX103K
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC052C103K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC052C103K1R5CA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 10% Ls=5.08Mm
KYOCERA AVXM39014/02-1298V
Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1455
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupM39014/01-1535V
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125C Bulk

Descriptions

Descriptions of KYOCERA AVX CKR05BX103KM provided by its distributors.

Capacitor,Ceramic,10nF,100VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Cap Ceramic 0.01uF 100V BX 10% Radial 5.08mm (1%FR) 125C Bag
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount
CKR Series 2.29x4.83x4.83 mm 0.01 uF 100 V ±10 % LS=5.08mm Radial Lead Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX