KYOCERA AVX CDR35BP223AFUR

Capacitor, Ceramic, 22nF, 50VDC, 1-% Tol, 1+% Tol, BP-TC Code, -30, 30ppm-TC RoHS Compliant: Yes
$ 61.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BP223AFUR.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR35BP223AFUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.462
$ 58.815
Stock
2,957
6,709
Authorized Distributors
3
3
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCDR35BP203AFSR
Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.01%FR) 125°C Bulk
Yageo GroupC1825C223J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 22000pF C0G 5%
Yageo GroupC1825C223K5GACTU
Cap Ceramic 0.022uF 50V C0G 10% Pad SMD 1825 125C T/R
KYOCERA AVX18255A223KAT2A
Cap Ceramic 0.022uF 50V C0G 10% SMD 1825 125°C Embossed T/R
Cap Ceramic 0.022uF 50V C0G 5% SMD 1825 125°C Plastic T/R
KYOCERA AVX18255A223JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825

Descriptions

Descriptions of KYOCERA AVX CDR35BP223AFUR provided by its distributors.

Capacitor,Ceramic,22nF,50VDC,1-% Tol,1+% Tol,BP-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Cap Ceramic 0.022uF 50V C0G 1% SMD 1825 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX