KYOCERA AVX CDR35BP203AFSR

Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.01%FR) 125°C Bulk
$ 61.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BP203AFSR.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

CAD Models

Download KYOCERA AVX CDR35BP203AFSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.462
$ 16.78
Stock
4,739
4,500
Authorized Distributors
3
2
Capacitance
20 nF
20 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
-
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCDR35BP223AFWS
Cap Ceramic 0.022uF 50V C0G 1% SMD 1825 (0.001%FR) 125°C Bulk
KYOCERA AVXCDR35BP223AFUR
Capacitor,Ceramic,22nF,50VDC,1-% Tol,1+% Tol,BP-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Yageo GroupC1825C223J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 22000pF C0G 5%
Yageo GroupC1825C183J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 18000pF C0G 5%
Yageo GroupC1825C223K5GACTU
Cap Ceramic 0.022uF 50V C0G 10% Pad SMD 1825 125C T/R
KYOCERA AVX18255A223KAT2A
Cap Ceramic 0.022uF 50V C0G 10% SMD 1825 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX CDR35BP203AFSR provided by its distributors.

Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825
CERAMIC CAPACITOR - MULTILAYER
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR35BP203AFSR.