KYOCERA AVX CDR34BX333BKSS

Cap Ceramic 0.033uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk
$ 13.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR34BX333BKSS.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR34BX333BKSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.424
$ 13.509
Stock
8,466
7,107
Authorized Distributors
3
3
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX18121C333KAT2A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812X333KFRACTU
Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
Yageo GroupC1812C333KCRACTU
Capacitor,Ceramic,33Nf,500Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc Rohs Compliant: Yes
Yageo GroupC1812V333KBRACTU
1812 ARCSHIELD HV 33NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVX1812AC333KAT1A
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX1812CC333KAT1A
Cap Ceramic 0.033uF 600V/630V X7R 10% Pad SMD 1812 125C T/R

Descriptions

Descriptions of KYOCERA AVX CDR34BX333BKSS provided by its distributors.

Cap Ceramic 0.033uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812
CERAMIC CAPACITOR - MULTILAYER
Capacitor, ceramic,33000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR34BX333BKSS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX