Yageo Group C1812X333KFRACTU

Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X333KFRACTU.

Newark

Datasheet24 pages2 years ago
Datasheet1 page8 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.05%

CAD Models

Download Yageo Group C1812X333KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.583
Stock
90,993
64,116
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1812C333KFRACTU
Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
Yageo GroupC1812V333KBRACTU
1812 ARCSHIELD HV 33NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC1812C333KCRACTU
Capacitor,Ceramic,33Nf,500Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc Rohs Compliant: Yes
KYOCERA AVX1812AC333KAT1A
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX1812CC333KAT1A
Cap Ceramic 0.033uF 600V/630V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX18127C333KAT2A
1812 33 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812X333KFRACTU provided by its distributors.

Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.033uF, Surface Mount, 1812
1812 (4532Metric) SMD Comm X7R HV Flex 1.5kV 0.033muF ±10% X7R
Cap, Mlcc, X7R, 0.033Uf, 1.5Kv, 1812; Capacitance:0.033Μf; Voltage(Dc):1.5Kv; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1812X333KFRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812X333KFRAC7800