KYOCERA AVX CDR34BX104AKSM

Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk
$ 13.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR34BX104AKSM.

IHS

Datasheet4 pages4 years ago

_legacy Avnet

CAD Models

Download KYOCERA AVX CDR34BX104AKSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.424
$ 13.424
$ 13.424
Stock
3,171
6,889
6,889
Authorized Distributors
3
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1812C104K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Yageo GroupC1812X104K5RACTU
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125C T/R
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
KYOCERA AVXCDR04BX104AKMM
Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk
KYOCERA AVXCDR04BX104AKUS
Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk
KYOCERA AVXCDR04BX104AKWR
Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CDR34BX104AKSM provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812
CERAMIC CAPACITOR - MULTILAYER
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR34BX104AKSM.