KYOCERA AVX CDR04BX104AKWR

Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk
$ 6.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR04BX104AKWR.

IHS

Datasheet2 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CDR04BX104AKWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.894
$ 10.4
$ 10.4
Stock
9,629
10,950
10,950
Authorized Distributors
4
4
4
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.032 mm
2.032 mm
2.032 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1812C104K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Yageo GroupC1812X104K5RACTU
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125C T/R
KYOCERA AVX18125C104KAT2A
1812 100 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVXCDR34BX104AKUS
Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
KYOCERA AVX18125C104KAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812

Descriptions

Descriptions of KYOCERA AVX CDR04BX104AKWR provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk
Capacitor,Ceramic,100nF,50VDC,10-% Tol,10+% Tol,-15,15%-TC,-30,30ppm-TC RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX