KYOCERA AVX CDR32BX153BKUS

Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BX153BKUS.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.985
$ 2.814
$ 2.814
Stock
4,273
9,939
9,939
Authorized Distributors
5
4
4
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061C153KAT2A
1206 15 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C153K1RACTU
Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 1206 125C T/R
100V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C153K4T2A
Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 125°C Paper T/R
Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 125C T/R
Yageo GroupC1206C153K5RACTU
SMD Comm X7R 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 0.015muF

Descriptions

Descriptions of KYOCERA AVX CDR32BX153BKUS provided by its distributors.

Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206
CERAMIC CAPACITOR - MULTILAYER
CAP CER SMP MLC HI-REL
.015UF 100V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX