KYOCERA AVX 12061C153K4T2A

Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 125°C Paper T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C153K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.051
$ 0.051
Stock
22,512
212,085
212,085
Authorized Distributors
3
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C153K1RACTU
Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 1206 125C T/R
KYOCERA AVX12065C153KAT2A
1206 15 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B153KBCNNNC
Cap Ceramic 0.015uF 50V X7R 10% SMD 1206 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.015uF 50volts X7R 10%

Descriptions

Descriptions of KYOCERA AVX 12061C153K4T2A provided by its distributors.

Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206
1206 CERAMIC CAPACITOR ceramic capacitor 100V 15nF 10% 15% ppm/C
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.015µF; Capacitance Tolerance:± 10%; Series:Automotive; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C153K4T2A.