KYOCERA AVX CDR32BP331BJSM

Cap Ceramic 330pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP331BJSM.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.12
$ 3.017
Stock
21,618
1
Authorized Distributors
5
2
Capacitance
330 pF
330 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Height
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1206C331J1GACTU
1206 330PF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, C0G DIELEC, +/-5% SMD
KYOCERA AVX12061A331JAT2A
1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C331JCCNNNC
Cap Ceramic 330pF 100V C0G 5% SMD 1206 125°C Cardboard T/R
100V 330pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C331J5GACTU
330pF ±5% 50V C0G 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX12065A331JAT2A
1206 STANDARD 330PF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of KYOCERA AVX CDR32BP331BJSM provided by its distributors.

Cap Ceramic 330pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk
Capacitor,Ceramic,330Pf,100Vdc,5-% Tol,5+% Tol,Bp-Tc Code,-30,30Ppm-Tc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX