KYOCERA AVX 12061A331JAT2A

1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061A331JAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages19 years ago

Upverter

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+5.28%

CAD Models

Download KYOCERA AVX 12061A331JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.069
Stock
161,481
8,631
Authorized Distributors
6
4
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C331J1GACTU
1206 330PF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, C0G DIELEC, +/-5% SMD
Yageo GroupC1206C331J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31C331JBCNNNC
50V 330pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 330pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 330 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 500V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of KYOCERA AVX 12061A331JAT2A provided by its distributors.

1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 100V C0G 5% SMD 1206 125°C Paper T/R
Capacitor 330pf 100 Volt C0G 5% Surface Mount 1206 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 100V 330pF ±5% C0G NP0
CAPACITOR;CERAMIC;CAP 330PF TOL 5%;SMT;VOL-RTG 100V;C0G;TR
Ceramic Capacitor 220pF, 100V, 1206, ±5 %

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061A331JAT2A.
  • 12061A331JAT2A/4K
  • 12061A331JAT2A4K
  • 12061A331JAT2A\4K
  • 12061A331JAT2A\\4K