| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CDR32BP101BKWS | 0 | 50 | |||||||||
| Avnet | CDR32BP101BKWS | 0 | 5K | 8h | ||||||||
| Arrow Electronics | CDR32BP101BKWS | 0 | 50 | |||||||||
| Microchip USA | CDR32BP101BKWS | 313 | 50 | Bulk | 30m | |||||||
| Easev | CDR32BP101BKWS | 3,229 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP101BKWS.
Download KYOCERA AVX CDR32BP101BKWS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CDR32BP101BKWS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP101BKWS.