Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C101K5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 1206 10%
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C101K5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet19 pages15 years ago

Upverter

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-38.70%

CAD Models

Download Yageo Group C1206C101K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.113
$ 0.113
Stock
422,103
147,270
147,270
Authorized Distributors
6
5
5
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX12065A101KAT2A
50V 100pF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100pF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065A101KAT4A
50V 100pF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 50V 1206 Paper T/R
KYOCERA AVX12062A101KAT2A
Cap Ceramic 100pF 200V C0G 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1206C101K5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 1206 10%
Capacitor, Ceramic, 100Pf, 50V, C0G/Np; |Kemet C1206C101K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
CAPACITOR, CERAMIC, 100PF, 50V, C0G / NP010%, 1206
Cap Ceramic 100pF 50V C0G 10% SMD 1206 125°C Plastic T/R
Avnet Japan
100pF ±10% C0G(NP0) 50V 1206 SMD mount 3.2mm*1.6mm*1.6mm
CAPACITOR, CERAMIC, 100PF, 50V, C0G / NP010%, 1206, FULL REEL; Capacitance: 100pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C101K5GAC 7800
  • C1206C101K5GAC TU
  • C1206C101K5GAC7800
  • C1206C101K5GACTU.