KYOCERA AVX CDR31BX183AKSR

Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BX183AKSR.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

CAD Models

Download KYOCERA AVX CDR31BX183AKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.09
$ 2.445
$ 2.445
Stock
17,650
4,804
4,804
Authorized Distributors
4
3
3
Capacitance
18 nF
18 nF
18 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C183K5RACTU
0805 C 18NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08055C183KAT2A
Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 125°C Paper T/R
50V 18nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.018UF 50V X7R 0805 / Cap Ceramic 0.018uF 50V X7R 10% Pad SMD 0805 125°C Low ESR T/R
KYOCERA AVXLD055C183KAB2A
Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21B183KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 18nF, Surface Mount, 0805 inch

Descriptions

Descriptions of KYOCERA AVX CDR31BX183AKSR provided by its distributors.

Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805
Capacitor,Ceramic,18nF,50VDC,10-% Tol,10+% Tol,BX-TC Code,-15,15%-TC RoHS Compliant: Yes
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX