KYOCERA AVX LD055C183KAB2A

Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 125°C Paper T/R
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD055C183KAB2A.

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX LD055C183KAB2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.063
$ 0.063
Stock
5,490
148,517
148,517
Authorized Distributors
5
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055C183KAT2A
Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 125°C Paper T/R
50V 18nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805
CAP CER 0.018UF 50V X7R 0805 / Cap Ceramic 0.018uF 50V X7R 10% Pad SMD 0805 125°C Low ESR T/R
Yageo GroupC0805C183K1RACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm X7R 100V 0.018muF ±10% X7R
KYOCERA AVX08051C183KAT2A
0805 18 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX LD055C183KAB2A provided by its distributors.

Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805
Cap 0.018Uf 50Vdc X7R 10% Smd 0805 Sn/pb Rohs Compliant: No
0805 (2012Metric) LD 50V 0.018muF ±10% X7R
18nF ¡À10% X7R 50V 0805 2.01mm*1.25mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD055C183KAB2A.