KYOCERA AVX CDR31BP271BJUR

Cap Ceramic 270pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BP271BJUR.

IHS

Datasheet4 pages4 years ago

_legacy Avnet

CAD Models

Download KYOCERA AVX CDR31BP271BJUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.742
Stock
3,685
30,076
30,076
Authorized Distributors
0
3
3
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A271JAT2A
0805 270 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C271J1GACTU
Cap Ceramic 270pF 100V C0G 5% Pad SMD 0805 125°C T/R
0805 270 pF 100 V ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
100V 270pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 270pF ±5% C0G NP0
Mlcc,0805,c0G,100V,270Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4C2C0G2A271J060AA

Descriptions

Descriptions of KYOCERA AVX CDR31BP271BJUR provided by its distributors.

Cap Ceramic 270pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805
CAP CER 270PF 100V BP 0805
Capacitance:270Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cdr Series; Product Length:2.01Mm; Product Width:1.25Mm; Qualification:-Rohs Compliant: No |Kyocera Avx CDR31BP271BJUR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR31BP271BJUR.