KYOCERA AVX CDR03BX683AKUR

Cap Ceramic 0.068uF 50V X7R 10% SMD 1808 (0.01%FR) 125°C Bulk
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR03BX683AKUR.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CDR03BX683AKUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.585
$ 1.13
Stock
17,807
1,226
Authorized Distributors
4
3
Capacitance
68 nF
68 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.032 mm
2.03 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1808V683KDRACTU
1808 ARCSHIELD HV 68NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1808C683KDRACTU
Cap Ceramic 0.068uF 1000V X7R 10% Pad SMD 1808 125C Low ESR Medical T/R
KYOCERA AVX1808CC683KAZ1A
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808
Yageo GroupC1808P683K5XRL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808
KYOCERA AVX1808CC683KAT1A
CAP CER 0.068UF 630V X7R 1808 / 0.068 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)

Descriptions

Descriptions of KYOCERA AVX CDR03BX683AKUR provided by its distributors.

Cap Ceramic 0.068uF 50V X7R 10% SMD 1808 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808
Capacitor,Ceramic,68nF,50VDC,10-% Tol,10+% Tol,BX-TC Code,-15,15%-TC,-30,30ppm-TC RoHS Compliant: Yes
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX