KYOCERA AVX 1808CC683KAT1A

CAP CER 0.068UF 630V X7R 1808 / 0.068 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
$ 0.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808CC683KAT1A.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Farnell

_legacy Avnet

CAD Models

Download KYOCERA AVX 1808CC683KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CGA Series 1210 68 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.068UF 630V X7R 1210 / Cap Ceramic 0.068uF 630V X7R 10% Pad SMD 1210 125°C T/R
CAP CER 0.068UF 630V X7R 1812 / 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
630V 68nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.068uF 630volt X7R +/-10%
Yageo GroupC1808V683KDRACTU
1808 ARCSHIELD HV 68NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%

Descriptions

Descriptions of KYOCERA AVX 1808CC683KAT1A provided by its distributors.

CAP CER 0.068UF 630V X7R 1808 / 0.068 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Cap Ceramic 0.068uF 600V/630V X7R 10% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808
CAP, 0.068µF, 630V, 10%, X7R, 1808
CAPACITOR, 1808, 600V, 68NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.068µF; Capacitance Tolerance:± 10%; Voltage Rating:600V; Capacitor Case Style:1808; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4.57mm; External Length / Height:2.03mm; External Width:2.03mm; No. of Pins:2; Series:High Voltage; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808CC683KAT1A.
  • 1808CC683KAT1A/2K
  • 1808CC683KAT1A\2K