KYOCERA AVX CDR01BX221BKSR

Cap Ceramic 220pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
$ 5.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR01BX221BKSR.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CDR01BX221BKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.161
$ 5.161
Stock
12,280
27,621
Authorized Distributors
3
3
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.397 mm
1.397 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C221K1RACTU
Cap Ceramic 220pF 100V X7R 10% SMD 0805 125C Plastic T/R
KYOCERA AVX08051C221KAT2A
0805 220 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B221KCANNNC
Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
100V 220pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2012M/0805
Yageo GroupC0805C221K5RACTU
Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.00022 Uf, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX CDR01BX221BKSR provided by its distributors.

Cap Ceramic 220pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
Capacitor,Ceramic,220Pf,100Vdc,10-% Tol,10+% Tol,Bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX