KYOCERA AVX CCR07CG104FP

Cap Ceramic 0.1uF 50V C0G 1% Radial 10.16mm (0.1%FR) 125°C Bulk
$ 47.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR07CG104FP.

IHS

Datasheet2 pages10 years ago

CAD Models

Download KYOCERA AVX CCR07CG104FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.59
$ 48.995
$ 48.995
Stock
6,866
9,038
9,038
Authorized Distributors
4
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
12.19 mm
12.19 mm
12.19 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCC07CG104F
Cap Ceramic 0.1uF 50V C0G 1% Radial 10.16mm 125°C Bulk
Yageo GroupC350C104F1G5TA
Cap Ceramic 0.1uF 100V C0G 1% Radial 10.16mm 125C Extreme Low ESR Bulk
Yageo GroupC350C104J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded C350 0.1uF 100volts C0G 5%
Yageo GroupC350C104K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded C350 0.1uF 100volts C0G 10%
卤5% 50V 100nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX CCR07CG104FP provided by its distributors.

Cap Ceramic 0.1uF 50V C0G 1% Radial 10.16mm (0.1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.1uF, Through Hole Mount
Capacitor, ceramic,100000Pf,50Vdc,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR07CG104FP
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX