Yageo Group C350C104K1G5TA

Cap Ceramic 0.1uF 100V C0G 10% Radial 10.16mm 125C Bulk
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C350C104K1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C350C104K1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXSR201C104KART
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 100V C0G 5% Radial 5mm 125C Bulk
卤5% 50V 100nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC350C104J1G5TA
Cap Ceramic 0.1uF 100V C0G 5% Radial 10.16mm 125C Extreme Low ESR Bulk
Yageo GroupC350C104J5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR505A104JAR
Cap Ceramic 0.1uF 50V C0G 5% Radial 10.16mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C350C104K1G5TA provided by its distributors.

Cap Ceramic 0.1uF 100V C0G 10% Radial 10.16mm 125C Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 0.1muF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount
Chip Capacitance (Mlcc) Radial 100nF ±10% 100V C0G (NP0)
CAP, 0.1UF, 100V, MLCC, RADIAL; Capacitance: 0.1µF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing
Ceramic Capacitor 0.1Uf 100V, C0G, 10%, Radial; Rango De Producto:Serie C350; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Kemet C350C104K1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.