KYOCERA AVX CCR06CG222FPV

Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
$ 7.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR06CG222FPV.

Future Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX CCR06CG222FPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.658
$ 8.101
Stock
11,748
6,158
Authorized Distributors
3
3
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCCR05CG222FR
Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG222FM
Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
KYOCERA AVXCCR05CG222FP
Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
Yageo GroupC322C222F1G5TA
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC320C222F1G5TA
Cap Ceramic 0.0022uF 100V C0G 1% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupCCR05CG222FS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX CCR06CG222FPV provided by its distributors.

Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Capacitor, ceramic,2200Pf,100Vdc,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR06CG222FPV
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX