KYOCERA AVX CCR05CG222FM

Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
$ 7.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG222FM.

IHS

Datasheet2 pages10 years ago

CAD Models

Download KYOCERA AVX CCR05CG222FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.021
$ 6.894
$ 6.894
Stock
5,133
12,084
12,084
Authorized Distributors
3
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCCR06CG222FR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909
KYOCERA AVXCCR06CG222FRV
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR06CG222FR
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR06CG222FPV
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
Yageo GroupC322C222F1G5TA
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC320C222F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF C0G 1% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX CCR05CG222FM provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
CCR05 MIL-SPEC 2200PF
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR05CG222FM.