KYOCERA AVX CCR05CG471FM

Cap Ceramic 470pF 100V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
$ 7.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG471FM.

IHS

Datasheet2 pages10 years ago

CAD Models

Download KYOCERA AVX CCR05CG471FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.017
$ 6.983
$ 6.983
Stock
6,207
3,334
3,334
Authorized Distributors
3
3
3
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C471F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 1% LS=5.08mm
KYOCERA AVXSR201A471FAR
Cap Ceramic 470pF 100V C0G 1% Radial 2.54mm 125°C Bulk
KYOCERA AVXCCR09CG471FS
Cap Ceramic 470pF 100V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
Yageo GroupC316C471F1G5TA
Cap Ceramic 470pF 100V C0G 1% Radial 2.54mm 125C Bulk
KYOCERA AVXCCR06CG471FR
Cap Ceramic 470pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupCC05CG511F
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909

Descriptions

Descriptions of KYOCERA AVX CCR05CG471FM provided by its distributors.

Cap Ceramic 470pF 100V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
Capacitor, ceramic,470Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG471FM
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX