Yageo Group C317C471F1G5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 1% Ls=5.08Mm
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C471F1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-14.62%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC317C471J1G5TA
Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C471J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 5% Ls=2.54Mm
KYOCERA AVXAR211A471J4R
Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125°C Bulk
Yageo GroupC315C471J2G5TA
Cap Ceramic 470pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
卤5% 100V 470pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 100Vdc C0G 5%

Descriptions

Descriptions of Yageo Group C317C471F1G5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 1% Ls=5.08Mm
Cap Ceramic 470pF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 470pF 卤1% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
CAP, MLCC, C0G, 470PF, 100V, RADIAL
Cap, Mlcc, C0G, 470Pf, 100V, Radial; Rango De Producto:Serie C317; Capacidad:470Pf; Tolerancia, Capacitancia:± 1%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Kemet C317C471F1G5TA
CAP, 470PF, 100V, MLCC, RADIAL; Capacitance:470pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 1%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C471F1G5TA.
  • C317C471F1G5TA..