KYOCERA AVX CCR05CG101FR

Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 6.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG101FR.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCCR09CG101FS
Cap Ceramic 100pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
Yageo GroupC322C101F1G5TA
Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C101F5G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 100Pf C0G 1% Ls=2.54Mm
Yageo GroupC317C101F2G5TA
Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR212A101FAATR1
Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211A101FAA
Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CCR05CG101FR provided by its distributors.

Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
CERAMIC CAPACITOR Molded Ceramic Capacitor 30ppm/Cel ppm/C 1% 100pF 200V
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitance:100pF; Voltage(DC):200V; Capacitance Tolerance:± 1%; Capacitor Terminals:PC Pin; Dielectric Characteristic:C0G / NP0; Lead Spacing:5.08mm; Capacitor Case / Package:Radial Leaded; Product Range:CCR05 Series RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR05CG101FR.