Yageo Group C317C101F2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 1% LS=5.08mm
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C101F2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-15.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C101K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=2.54mm
Yageo GroupC317C101K2G5TA
Cap Ceramic 100pF 200V C0G 10% Radial 5.08mm 125C Extreme Low ESR Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=5.08mm
KYOCERA AVXSA102A101JAR
CERAMIC CAPACITOR 100PF 200V, C0G, 5%, AXIAL, FULL REEL
KYOCERA AVXSA102A101JARC
Multilayer Ceramic Capacitor, Spinguard Sa Series, 100 Pf, - 5%, C0G / Np0, 200 V Rohs Compliant: Yes
KYOCERA AVXSA102A101MAR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C317C101F2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 1% LS=5.08mm
Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
GoldMax 300Comm C0G CERAMIC CAPACITOR Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±1% 100pF
Capacitor, ceramic,100Pf,200Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C317C101F2G5TA
CAP, 100PF, 200V, MLCC, RADIAL; Capacitance: 100pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 1%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.