Yageo Group C322C101F1G5TA

Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C101F1G5TA.

Newark

Datasheet19 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-15.40%

CAD Models

Download Yageo Group C322C101F1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC315C101F5G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 100Pf C0G 1% Ls=2.54Mm
Yageo GroupC323C101J1G5TA
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC322C101G1G5TA
Cap Ceramic 100pF 100V C0G 2% Radial 5.08mm 125C Extreme Low ESR Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 100pF
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 100pF
Cap Ceramic 100pF 100V C0G 5% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C322C101F1G5TA provided by its distributors.

Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 100pF ±1% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
CAP, 100PF, 100V, 1%, C0G/NP0; Capacitance:100pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 1%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:5.08mm; RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C101F1G5TA.