KYOCERA AVX AR215F102K4RTR1

Cap Ceramic 0.001uF 50V X8R 10% Radial 5.08mm 150°C T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR215F102K4RTR1.

IHS

Datasheet9 pages4 years ago

Future Electronics

CAD Models

Download KYOCERA AVX AR215F102K4RTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.214
$ 0.214
Stock
3,137
5,321
5,321
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X8R
X8R
X8R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXAR205F102K4RTR1
Cap Ceramic 0.001uF 50V X8R 10% Radial 2.54mm 150°C T/R
KYOCERA AVXAR205F102K4R
AR 1NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10%,THROUGH HOLE
AXIMAX 410C 1NF CERAMIC MULTILAYER CAPACITOR,50V DC,+150C, X8R DIELECTRIC,+/-10%
KYOCERA AVX06035F102K4T2A
0603 1 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Automotive T/R
Yageo GroupC0603C102K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX AR215F102K4RTR1 provided by its distributors.

Cap Ceramic 0.001uF 50V X8R 10% Radial 5.08mm 150°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Through Hole Mount
AR Series 5.08 x 5.08 mm 1 nF 50 V ±10% Tolerance x 8R Radial Ceramic Capacitor
Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx AR215F102K4RTR1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX