KYOCERA AVX 600S100FT250XT

0603 (1608METRIC) Ceramic Capacitor Atc 600S 250V 10PF ±1% C0G NP0
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600S100FT250XT.

IHS

Datasheet5 pages4 years ago

element14 APAC

Future Electronics

X-ON

Inventory History

3 month trend:
+0.47%

CAD Models

Download KYOCERA AVX 600S100FT250XT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCBR06C100FAGAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±1% 10pF
KYOCERA AVX06031A100FAT2A
0603 10 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX06032U100FAT2A
Cap Ceramic 10pF 200V C0G 1% Pad SMD 0603 125¡ãC Ultra Low ESR T/R
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
KYOCERA AVXLD035A100FAB2A
Capacitor,Ceramic,10pF,50VDC,1-% Tol,1+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes
50V 10pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 600S100FT250XT provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR ATC 600S 250V 10pF ±1% C0G NP0
Cap Ceramic 10pF 250V C0G 1% Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Ceramic Multilayer Capacitor (P90 & NP0)
CAP CER 10PF 250V C0G/NP0 0603
RF CAPACITOR, 10PF, 250VDC, 0603; Capacitance:10pF; Voltage Rating:250VDC; Product Range:600S Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX