KYOCERA AVX 600L0R9AT200T

Cap Ceramic 0.9pF 200V C0G 0.05pF Pad SMD 0402 125C Ultra Low ESR T/R
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600L0R9AT200T.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX 600L0R9AT200T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-06-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0402 0.9 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 0.9 pF 50 V ±0.05 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0402 0.9 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C908C5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 0.9pF
Yageo GroupCBR04C908B5GAC
Cap Ceramic 0.9pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
KYOCERA AVX04025U0R9BAT2A
Cap Ceramic 0.9pF 50V C0G 0.1pF SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 600L0R9AT200T provided by its distributors.

Cap Ceramic 0.9pF 200V C0G 0.05pF Pad SMD 0402 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 9.000000000E-7uF, Surface Mount, 0402
CAP CER 0.9PF 200V C0G/NP0 0402
RF CAP, 0.9PF, 200VDC, 0.05PF TOL, 0402; Capacitance:0.9pF; Voltage Rating:200VDC; Product Range:600L Series; Capacitance Tolerance:± 0.05pF; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600L0R9AT 200T