KYOCERA AVX 2225AA472MAT1A

2225 4.7 nF 1000 V ±20 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2225AA472MAT1A.

IHS

Datasheet5 pages5 years ago

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1825AA472JAT1A
Cap Ceramic 0.0047uF 1000V C0G 5% Pad SMD 1825 125C T/R
Yageo GroupC1812C472JDGACTU
Cap Ceramic 0.0047uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical Bag
1812 (4532Metric) CERAMIC CAPACITOR VJ OMD 100V 4700pF ±10% C0G NP0
Yageo GroupC1812X472JDGACTU
Cap Ceramic 0.0047uF 1000V C0G 5% SMD 1812 125°C Embossed Plastic T/R
Yageo GroupC2220C472JDGACTU
1kV 4.7nF C0G ±5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 (5750Metric) CERAMIC CAPACITOR VJ OMD 500V 4700pF ±10% C0G NP0

Descriptions

Descriptions of KYOCERA AVX 2225AA472MAT1A provided by its distributors.

2225 4.7 nF 1000 V ±20 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 1000V C0G 20% SMD 2225 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:1000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:2225; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX