Vishay VJ2220A472KBEAT4X

2220 (5750METRIC) Ceramic Capacitor Vj Omd 500V 4700PF ±10% C0G NP0
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ2220A472KBEAT4X.

IHS

Datasheet15 pages4 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-32.92%

CAD Models

Download Vishay VJ2220A472KBEAT4X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

630V 4.7nF C0G 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 (4532Metric) CERAMIC CAPACITOR VJ OMD 100V 4700pF ±10% C0G NP0
Cap Ceramic 0.0047uF 630V C0G 5% Pad SMD 1210 125C Automotive T/R
630V 4.7nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065A472KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 1206 10% Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF C0G 1206 5% Flex AEC-Q200

Descriptions

Descriptions of Vishay VJ2220A472KBEAT4X provided by its distributors.

2220 (5750Metric) CERAMIC CAPACITOR VJ OMD 500V 4700pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220
CAP CER 4700PF 500V C0G/NP0 2220
4.7nF ¡À10% C0G(NP0) 500V 2220 5.74mm*5.08mm*2.18mm
Cap, 4700Pf, 500V, Mlcc, 2220; Capacitance:4700Pf; Voltage(Dc):500V; Capacitor Case/Package:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:Vj Omd Series; Product Length:5.7Mm Rohs Compliant: Yes |Vishay VJ2220A472KBEAT4X

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric