Yageo Group C1812X472JDGACTU

Cap Ceramic 0.0047uF 1000V C0G 5% SMD 1812 125°C Embossed Plastic T/R
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X472JDGACTU.

IHS

Datasheet23 pages2 years ago
Datasheet22 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+4.99%

CAD Models

Download Yageo Group C1812X472JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 1.273
Stock
87,966
12,725
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1812C472JDGACTU
Cap Ceramic 0.0047uF 1000V C0G 5% Pad SMD 1812 125C Extreme Low ESR Medical T/R
Yageo GroupC1812C472J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF C0G 1812 5%
KYOCERA AVX18121A472JAT2A
1812 4.7 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C472J1GACTU
Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 1812 125C Extreme Low ESR T/R
KYOCERA AVX18122A472JAT2A
Cap Ceramic 0.0047uF 200V C0G 5% SMD 1812 125°C Embossed T/R
Cap Ceramic 0.0047uF 100V C0G 5% SMD 1812 (0.001%FR) 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group C1812X472JDGACTU provided by its distributors.

Cap Ceramic 0.0047uF 1000V C0G 5% SMD 1812 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812
Cap Ceramic 0.0047uF 1000V C0G 5% Pad SMD 1812 Flexible Termination 125C Extreme Low ESR Medical T/R
SMD Comm C0G HV Flex 1812 (4532Metric) ceramic capacitor 0.177Lx0.126W 4.50mmx3.20mm C0G NP0 ±5% 4700pF
CAPACITOR, MLCC, 4700PF, C0G / NP0, 1KV;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812X472JDGAC7800
  • C1812X472JDGACTU.